
The NJM#072M-TE3 is a dual operational amplifier from Japan Radio Company, featuring a gain bandwidth product of 5MHz and a slew rate of 20V/µs. It operates on a dual supply voltage range of 4V to 18V and has an input bias current of 200pA. The op-amp has a high voltage gain of 106dB and a maximum operating temperature of 85°C. It is packaged in a tape and reel format with 2000 units per package.
Japan Radio Company NJM#072M-TE3 technical specifications.
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 20V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| RoHS | Compliant |
No datasheet is available for this part.