
The NJM#082M is a dual op-amp from Japan Radio Company, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum operating voltage of 18V. The op-amp has a gain bandwidth product of 5MHz and a slew rate of 20V/µs. It is a surface mount device with a height of 1.6mm and a length and width of 5mm. The op-amp has a low input bias current of 30pA and an input offset voltage of 5mV.
Japan Radio Company NJM#082M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.6mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 20V/µs |
| Supply Current | 5.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#082M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.