The NJM#12902M-TE2 is a 4-channel BIPOLAR operational amplifier from Japan Radio Company. It features a gain bandwidth product of 1.5MHz and a voltage gain of 100dB. The op-amp operates on a 12V supply voltage with a maximum supply current of 2mA. The device is packaged in tape and reel quantities of 2000 units. The NJM#12902M-TE2 is specified to operate over a temperature range of -40°C to 85°C.
Japan Radio Company NJM#12902M-TE2 technical specifications.
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.7V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#12902M-TE2 to view detailed technical specifications.
No datasheet is available for this part.