
The NJM#13700M is a dual bipolar transconductance amplifier from Japan Radio Company. It features a common mode rejection ratio of 80dB and a gain bandwidth product of 2MHz. The amplifier is packaged in an SOIC-8 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 36V. The NJM#13700M is lead free and is available in a rail/tube packaging configuration with 50 units per package.
Japan Radio Company NJM#13700M technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.6mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 650uA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Slew Rate | 50V/µs |
| Slew Rate-Nom | 50V/µs |
| Supply Current | 2.6mA |
| Technology | BIPOLAR |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#13700M to view detailed technical specifications.
No datasheet is available for this part.
