
Operational Amplifiers - Op Amps Dual Low Noise
Japan Radio Company NJM#2068MD-TE1 technical specifications.
| Gain Bandwidth Product | 5.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2068MD-TE1 to view detailed technical specifications.
No datasheet is available for this part.