
IC OPAMP JFET 5MHZ 8DMP
Japan Radio Company NJM#2082M technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 20V/µs |
| Slew Rate-Nom | 20V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2082M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
