The NJM#2113V-TE2 is a single operational amplifier from Japan Radio Company. It features a gain of 83dB and can operate with a supply voltage of 9V, drawing a supply current of 3.4mA. The device has a maximum power dissipation of 360mW and can withstand temperatures between -20°C and 75°C. It is available in a tape and reel package with 2000 units per reel.
Japan Radio Company NJM#2113V-TE2 technical specifications.
| Package/Case | SSOP |
| Gain | 83dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 9V |
| Output Power | 400mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2113 |
| Supply Current | 3.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2113V-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.