
The NJM#2122M is a dual general purpose operational amplifier from Japan Radio Company. It features a gain bandwidth product of 12MHz and a common mode rejection ratio of 60dB. The op-amp operates on a supply voltage between 4V and 14V and draws 7mA of current. It is available in a surface mount SOIC package and is lead free. The operating temperature range is between -20°C and 75°C.
Sign in to ask questions about the Japan Radio Company NJM#2122M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#2122M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 3.6uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 2.4V/µs |
| Supply Current | 9.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2122M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
