The NJM#2123V-TE2 is a dual BIPOLAR operational amplifier with a gain bandwidth product of 10MHz. It has an input bias current of 300nA and an input offset voltage of 6mV. The op-amp can operate with a supply voltage of 18V and a maximum supply current of 8mA. It is packaged in a small SSOP package and is suitable for use in temperatures between -30°C and 85°C.
Japan Radio Company NJM#2123V-TE2 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 3V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.