This dual op-amp from Japan Radio Company features a gain bandwidth product of 3MHz, input bias current of 400nA, and an input offset voltage of 15mV. It operates within a temperature range of -20°C to 75°C and has a slew rate of 10V/µs. The device is packaged in a tape and reel format with 2000 units per reel. It is a bipolar technology device with a maximum operating voltage of 18V and a supply current of 900uA.
Japan Radio Company NJM#2162M-TE1 technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 10V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2162M-TE1 to view detailed technical specifications.
No datasheet is available for this part.