IC VIDEO SYNC SEPARATOR 16ZIP
Japan Radio Company NJM#2229S technical specifications.
| Package/Case | ZIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2229S to view detailed technical specifications.
No datasheet is available for this part.