Video Switch ICs 3-input Switch
Japan Radio Company NJM#2234L technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 14.5mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2234L to view detailed technical specifications.
No datasheet is available for this part.