Japan Radio Company NJM#2268M-TE2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2268 |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2268M-TE2 to view detailed technical specifications.
No datasheet is available for this part.
