The NJM#2360AD is a boost converter from Japan Radio Company, available in a 50-piece DIP package. It operates over a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The converter provides a single output voltage of 5V with a maximum output current of 1.5A. It is compliant with RoHS regulations and is not radiation hardened.
Japan Radio Company NJM#2360AD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NJM#2360 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2360AD to view detailed technical specifications.
No datasheet is available for this part.
