Voltage Regulators - Switching Regulators DC/DC IC
Japan Radio Company NJM#2384V-TE2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.55V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2384 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2384V-TE2 to view detailed technical specifications.
No datasheet is available for this part.