LDO Voltage Regulators LDO Lead Free Package
Japan Radio Company NJM#2391DL1-33-TE1 technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 2.3mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2391DL1-33-TE1 to view detailed technical specifications.
No datasheet is available for this part.