The NJM#2568V-TE2 is a surface-mount device from Japan Radio Company, packaged in a 2000-unit tape and reel configuration. It operates within a temperature range of -20°C to 85°C and is powered by a 7V supply voltage. The device has a maximum supply current of 2.1mA and a resistance of 75 ohms.
Japan Radio Company NJM#2568V-TE2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Series | NJM#2568 |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2568V-TE2 to view detailed technical specifications.
No datasheet is available for this part.