
The NJM#2742V-TE1 is a dual-channel operational amplifier from Japan Radio Company. It features a gain bandwidth product of 2MHz and a common mode rejection ratio of 50dB. The op-amp operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 250mW. It is available in a 2000-unit tape and reel package with an SSOP case.
Japan Radio Company NJM#2742V-TE1 technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 12mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2742 |
| Slew Rate | 7V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2742V-TE1 to view detailed technical specifications.
No datasheet is available for this part.