
The NJM#2822F-TE1 is a shunt regulator from Japan Radio Company, operating within a temperature range of -40°C to 85°C. It features a maximum input voltage of 14V and an output voltage of 13V. The device is packaged in a SOT-23-5 case and is available in quantities of 3000 per reel.
Sign in to ask questions about the Japan Radio Company NJM#2822F-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#2822F-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | NJM#2822 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2822F-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
