
The NJM#2845DL1-25-TE1 is a single-output linear regulator from Japan Radio Company. It features a fixed output voltage of 2.5V and a maximum output current of 1.05A. The device is packaged in a TO-252-3 case and is suitable for operation over a temperature range of -40°C to 85°C. The maximum power dissipation is 1W, and the input bias current is 400uA. The regulator is available in tape and reel packaging with 3000 units per reel.
Japan Radio Company NJM#2845DL1-25-TE1 technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 400uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2845DL1-25-TE1 to view detailed technical specifications.
No datasheet is available for this part.