
The NJM#2864F28-TE1 is a fixed voltage regulator with an output voltage of 2.8V and an output current of 130mA. It has a maximum power dissipation of 350mW and an operating temperature range of -40°C to 85°C. The device has a single output and a maximum input voltage of 14V. It is packaged in a quantity of 3000 units per reel.
Sign in to ask questions about the Japan Radio Company NJM#2864F28-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#2864F28-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2864F28-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.