
The NJM#2864F29-TE1 is a fixed voltage regulator with an output voltage of 2.9V and an output current of 130mA. It has a maximum power dissipation of 350mW and operates within a temperature range of -40°C to 85°C. The device is packaged in a quantity of 3000 units per reel and is suitable for use in a variety of applications. The input bias current is 120uA and the maximum input voltage is 14V.
Japan Radio Company NJM#2864F29-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2864F29-TE1 to view detailed technical specifications.
No datasheet is available for this part.