The NJM#2871AF29-TE1 is a single-output fixed voltage regulator from Japan Radio Company. It features a maximum output current of 200mA and a maximum power dissipation of 350mW. The device operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23 case, available in quantities of 3000 per reel. The input bias current is 120uA, and the maximum input voltage is 14V.
Japan Radio Company NJM#2871AF29-TE1 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2871AF29-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.