
The NJM#2872AF21-TE1 is a single output operational amplifier from Japan Radio Company. It features a low input bias current of 120uA and can operate at a maximum input voltage of 14V. The device is packaged in a SOT-23 case and is suitable for use in temperatures ranging from -40°C to 85°C. The op-amp has a maximum power dissipation of 350mW and can supply an output current of up to 200mA.
Japan Radio Company NJM#2872AF21-TE1 technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2872AF21-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.