
The NJM#2872F21-TE1 is a low dropout linear regulator from Japan Radio Company with a fixed output voltage of 2.1V and maximum output current of 200mA. It can handle a maximum power dissipation of 350mW and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC-8 package and is available in quantities of 3000 per reel.
Japan Radio Company NJM#2872F21-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2872F21-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.