The NJM#2885DL1-05-TE1 is a single-output voltage regulator from Japan Radio Company, featuring a fixed output voltage of 5V and an output current of 650mA. It has a maximum input voltage of 14V and a maximum power dissipation of 800mW. The device is packaged in a TO-252 case and is available in tape and reel quantities of 3000. It operates over a temperature range of -40°C to 85°C.
Japan Radio Company NJM#2885DL1-05-TE1 technical specifications.
| Package/Case | TO-252 |
| Input Bias Current | 200uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2885DL1-05-TE1 to view detailed technical specifications.
No datasheet is available for this part.