The NJM#2891PB1-2727-TE1 is a 2.7V fixed voltage regulator from Japan Radio Company with a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The device has two outputs and is packaged in tape and reel quantities of 4000 units. The input bias current is 120uA, and the maximum input voltage is 14V.
Japan Radio Company NJM#2891PB1-2727-TE1 technical specifications.
| Input Bias Current | 120uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2891PB1-2727-TE1 to view detailed technical specifications.
No datasheet is available for this part.