
The NJM#2903M-TE1 dual operational amplifier from Japan Radio Company features an input bias current of 250nA and an input offset voltage of 7mV. Operating within a temperature range of -40°C to 85°C, this device can supply up to 1mA of current and operate on a voltage range of 2V to 36V. With a response time of 1.5us, this dual-channel op-amp is suitable for various applications. Available in tape and reel packaging with 2000 units per package.
Japan Radio Company NJM#2903M-TE1 technical specifications.
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 1.5us |
| Series | NJM#2903 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2903M-TE1 to view detailed technical specifications.
No datasheet is available for this part.