The NJM#2903V-TE1 is a dual operational amplifier from Japan Radio Company, packaged in a SSOP format. It has a maximum operating temperature range of -40°C to 85°C and a maximum supply voltage of 36V. The device features an input bias current of 250nA and an input offset voltage of 7mV. It can supply a maximum current of 1mA per channel and has a response time of 1.5us.
Japan Radio Company NJM#2903V-TE1 technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 1.5us |
| Series | NJM#2903 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#2903V-TE1 to view detailed technical specifications.
No datasheet is available for this part.