
The NJM#319M from Japan Radio Company is a dual general purpose op-amp with a voltage gain of 92dB. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 300mW. The op-amp is available in a SOIC package and is lead free. It features an input bias current of 1uA and an input offset voltage of 8mV.
Sign in to ask questions about the Japan Radio Company NJM#319M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#319M technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Input Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 12.5mA |
| Response Time | 80ns |
| Supply Current | 12.5mA |
| Type | General Purpose |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#319M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.