The NJM386BE is a single operational amplifier from Japan Radio Company. It operates on a maximum supply voltage of 22V and has a typical supply current of 8mA. The device is specified to function within a temperature range of -40°C to 85°C. The NJM386BE is packaged in quantities of 100 and comes in a rail/tube packaging configuration. The part is not RoHS compliant.
Japan Radio Company NJM#386BE technical specifications.
| Input Offset Voltage (Vos) | 400mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 22V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NJM386 |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM#386BE to view detailed technical specifications.
No datasheet is available for this part.