
The NJM#431U-TE1 is a 36V shunt regulator from Japan Radio Company, packaged in a SOT-89 case. It operates over a temperature range of -40°C to 85°C. The device has a maximum input voltage of 37V. It is available in quantities of 1000 units per reel.
Japan Radio Company NJM#431U-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Series | NJM#431 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#431U-TE1 to view detailed technical specifications.
No datasheet is available for this part.