The NJM#4556AV-TE2 is a dual op-amp from Japan Radio Company with a gain bandwidth product of 8MHz. It operates on a dual supply voltage range of 2V to 18V and has a maximum operating temperature of 75°C. The op-amp has a low input bias current of 500nA and an input offset voltage of 6mV. It is available in a 2000-unit package quantity, packaged in tape and reel format. The device has a slew rate of 3V/µs and a supply current of 12mA.
Japan Radio Company NJM#4556AV-TE2 technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 3V/µs |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#4556AV-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.