The NJM#4558E-TE2 is a dual bipolar operational amplifier from Japan Radio Company with a gain bandwidth product of 3MHz and a voltage gain of 100dB. It operates over a temperature range of -40°C to 85°C and has a slew rate of 1V/µs. The device requires a dual supply voltage between 4V and 18V and draws a supply current of 5.7mA. It features an input bias current of 500nA and an input offset voltage of 6mV.
Japan Radio Company NJM#4558E-TE2 technical specifications.
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.