The NJM#4580M-TE2 dual op-amp from Japan Radio Company features a gain bandwidth product of 15MHz and a voltage gain of 110dB. It operates within a temperature range of -40°C to 85°C and has a slew rate of 5V/µs. The device has a maximum supply current of 9mA and a maximum dual supply voltage of 18V. It is available in a tape and reel packaging with 2000 units per package.
Japan Radio Company NJM#4580M-TE2 technical specifications.
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
No datasheet is available for this part.