The NJM#5532MD-TE1 is a dual-channel op-amp from Japan Radio Company with a gain bandwidth product of 10MHz. It operates over a dual supply voltage range of 3 to 20V and has a maximum operating temperature of 75°C. The device has a high slew rate of 8V/µs and a voltage gain of 100dB. The op-amp is packaged in a TSSOP-14 package and is available in quantities of 2000 on tape and reel.
Japan Radio Company NJM#5532MD-TE1 technical specifications.
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Slew Rate | 8V/µs |
| Supply Current | 16mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#5532MD-TE1 to view detailed technical specifications.
No datasheet is available for this part.