
The NJM#567D is a clock input IC from Japan Radio Company, packaged in a DIP package and rated for operation between -40°C and 85°C. It has a maximum operating frequency of 500kHz and a typical operating supply voltage of 5V, with a maximum supply current of 12mA. The device is lead-free and RoHS compliant, and is available in a package quantity of 50 units per rail/tube packaging. The NJM#567D features a PLL and is part of the NJM#567 series.
Japan Radio Company NJM#567D technical specifications.
| Package/Case | DIP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | NJM#567 |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#567D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.