
The NJM#78L06L2A is a single positive voltage regulator with a fixed output voltage of 6V and an output current of 100mA. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The NJM#78L06L2A is RoHS compliant and is available in quantities of 500 in rail or tube packaging.
Japan Radio Company NJM#78L06L2A technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NJM#78L06 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78L06L2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
