
Linear Voltage Regulators 9V .1A 3 Terminal
Sign in to ask questions about the Japan Radio Company NJM#78L09UA-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#78L09UA-TE2 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM#78L09 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78L09UA-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
