Linear Voltage Regulators 15V .1A 3 Terminal
Japan Radio Company NJM#78L15UA-TE2 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM#78L15 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78L15UA-TE2 to view detailed technical specifications.
No datasheet is available for this part.