The NJM#78L24UA-TE1 is a positive voltage regulator with a fixed output voltage of 24V and an output current of 100mA. It has a maximum power dissipation of 300mW and is packaged in a SOT-89 case. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 per reel. The NJM#78L24UA-TE1 is manufactured by Japan Radio Company.
Japan Radio Company NJM#78L24UA-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM#78L24 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78L24UA-TE1 to view detailed technical specifications.
No datasheet is available for this part.