Linear Voltage Regulators 3 T Pos Vs W/Reset
Japan Radio Company NJM#78LR05BD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 18V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | NJM#78LR05 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78LR05BD to view detailed technical specifications.
No datasheet is available for this part.