The NJM#78LR05DU-TE1 is a single-output linear regulator from Japan Radio Company with a fixed output voltage of 5V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device is packaged in a SOT-89-5 case and is available in quantities of 1000 on tape and reel.
Japan Radio Company NJM#78LR05DU-TE1 technical specifications.
| Package/Case | SOT-89-5 |
| Max Input Voltage | 18V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | NJM#78LR05 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78LR05DU-TE1 to view detailed technical specifications.
No datasheet is available for this part.