
LDO Voltage Regulators 5V .5A 3 Terminal
Sign in to ask questions about the Japan Radio Company NJM#78M10FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM#78M10FA technical specifications.
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 7.5W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#78M10FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
