
IC REG LINEAR -5V 100MA TO92-3
Japan Radio Company NJM#79L05A technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | NJM#79L05 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#79L05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
