Low Dropout Regulators - LDO -9V .1A 3 Terminal Lead Free Package
Japan Radio Company NJM#79L09A-T3 technical specifications.
| Max Input Voltage | -30V |
| Output Current | 100mA |
| Output Voltage | -9.36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#79L09A-T3 to view detailed technical specifications.
No datasheet is available for this part.