LDO Voltage Regulators -12V .5A 3 Terminal Lead Free Package
Japan Radio Company NJM#79M12DL1A-TE1 technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | -35V |
| Output Current | 500mA |
| Output Voltage | -12.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#79M12DL1A-TE1 to view detailed technical specifications.
No datasheet is available for this part.