
Linear Voltage Regulators -24V .5A 3 Terminal
Japan Radio Company NJM#79M24DL1A-TE1 technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Series | NJM#79M24 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#79M24DL1A-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
