Operational Amplifiers - Op Amps Low Offset Drift Lead Free Package
Japan Radio Company NJM#OP07M-TE1 technical specifications.
| Package/Case | TO-252-3 |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Slew Rate | 0.17V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM#OP07M-TE1 to view detailed technical specifications.
No datasheet is available for this part.