
Operational Amplifiers - Op Amps Dual
Japan Radio Company NJM022DA technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Output Current | 6mA |
| Package Quantity | 50 |
| Slew Rate | 0.5V/µs |
| Supply Current | 250uA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM022DA to view detailed technical specifications.
No datasheet is available for this part.